
74LVC1G3157GV-Q10H | |
|---|---|
DigiKey Part Number | 1727-8038-2-ND - Tape & Reel (TR) 1727-8038-1-ND - Cut Tape (CT) 1727-8038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157GV-Q10H |
Description | IC SWITCH SPDT X 1 10OHM 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-TSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 300MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 7.5pC |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 5µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPDT | Grade Automotive |
Multiplexer/Demultiplexer Circuit 2:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case SC-74, SOT-457 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 6-TSOP |
Switch Time (Ton, Toff) (Max) 4ns, 3.5ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.80640 | kr.20.16 |
| 100 | kr.0.68850 | kr.68.85 |
| 250 | kr.0.63172 | kr.157.93 |
| 500 | kr.0.59774 | kr.298.87 |
| 1.000 | kr.0.56965 | kr.569.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53503 | kr.1,605.09 |
| 6.000 | kr.0.51807 | kr.3,108.42 |
| 9.000 | kr.0.50957 | kr.4,586.13 |
| 15.000 | kr.0.50017 | kr.7,502.55 |
| 21.000 | kr.0.49467 | kr.10,388.07 |
| 30.000 | kr.0.48938 | kr.14,681.40 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


