
74LVC1G19GM,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G19GM,115TR-ND - Tape & Reel (TR) 1727-74LVC1G19GM,115CT-ND - Cut Tape (CT) 1727-74LVC1G19GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G19GM,115 |
Description | IC DECO/DEMUX 1X1:2 6XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 6-XFDFN |
Circuit 1 x 1:2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G19DRYR | Texas Instruments | 1.907 | 296-21547-1-ND | kr.0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.99500 | kr.9.95 |
| 25 | kr.0.88000 | kr.22.00 |
| 100 | kr.0.75190 | kr.75.19 |
| 250 | kr.0.69132 | kr.172.83 |
| 500 | kr.0.65442 | kr.327.21 |
| 1.000 | kr.0.62417 | kr.624.17 |
| 2.500 | kr.0.60626 | kr.1,515.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41338 | kr.2,066.90 |
| 10.000 | kr.0.40127 | kr.4,012.70 |
| 15.000 | kr.0.39520 | kr.5,928.00 |
| 25.000 | kr.0.38848 | kr.9,712.00 |
| 35.000 | kr.0.38455 | kr.13,459.25 |
| 50.000 | kr.0.38077 | kr.19,038.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

