6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G157GS,132

DigiKey Part Number
1727-74LVC1G157GS,132TR-ND - Tape & Reel (TR)
1727-74LVC1G157GS,132CT-ND - Cut Tape (CT)
1727-74LVC1G157GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G157GS,132
Description
IC MULTIPLXR 1X2:1 6XSON/SOT1202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.49800kr.14.98
50kr.1.22500kr.61.25
100kr.1.13980kr.113.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.87496kr.4,374.80
10.000kr.0.85154kr.8,515.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500