Multiplexer 1 x 2:1 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G157GM,115

DigiKey Part Number
1727-3489-2-ND - Tape & Reel (TR)
1727-3489-1-ND - Cut Tape (CT)
1727-3489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G157GM,115
Description
IC MULTIPLEXR 1X2:1 6XSON/SOT886
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
6-XFDFN
Circuit
1 x 2:1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.406
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.74800kr.7.48
25kr.0.65680kr.16.42
100kr.0.55730kr.55.73
250kr.0.51000kr.127.50
500kr.0.48158kr.240.79
1.000kr.0.45819kr.458.19
2.500kr.0.43835kr.1,095.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41867kr.2,093.35
10.000kr.0.40642kr.4,064.20
15.000kr.0.40029kr.6,004.35
25.000kr.0.39350kr.9,837.50
35.000kr.0.38953kr.13,633.55
50.000kr.0.38571kr.19,285.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000