Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74LVC1G125GW,165

DigiKey Part Number
74LVC1G125GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G125GW,165
Description
IC BUFF 1.65V 5-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
5-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ125DFT2Gonsemi3.704NL17SZ125DFT2GOSCT-NDkr.0.63000Direct
CLVC1G125MDCKREPTexas Instruments6.512296-20744-1-NDkr.15.66000Upgrade
1P1G125QDCKRG4Q1Texas Instruments3.000296-32004-1-NDkr.4.18000Similar
1P1G125QDCKRQ1Texas Instruments0296-18348-1-NDkr.1.84000Similar
74LVC1G125DBVTG4Texas Instruments16296-74LVC1G125DBVTG4CT-NDkr.7.48000Similar
In-Stock: 12.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32011kr.960.33
6.000kr.0.30904kr.1,854.24
9.000kr.0.30350kr.2,731.50
15.000kr.0.29735kr.4,460.25
21.000kr.0.29376kr.6,168.96
30.000kr.0.29030kr.8,709.00
75.000kr.0.28287kr.21,215.25
150.000kr.0.27839kr.41,758.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.32011
Unit Price with VAT:kr.0.40014