74LVC1G123DC,125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.85958
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.85958
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.9.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.56000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.02000
Datasheet
Monostable Multivibrator 5.3 ns 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G123DC,125

DigiKey Part Number
1727-2066-2-ND - Tape & Reel (TR)
1727-2066-1-ND - Cut Tape (CT)
1727-2066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G123DC,125
Description
IC MMV 1-CIR 5.3-NS 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.3 ns 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
5.3 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Independent Circuits
1
Supplier Device Package
8-VSSOP
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G123DCURE4Texas Instruments074LVC1G123DCURE4-NDkr.3.85958Similar
74LVC1G123DCURG4Texas Instruments074LVC1G123DCURG4-NDkr.3.85958Similar
74LVC1G123DCUTG4Texas Instruments0296-48885-1-NDkr.9.19000Similar
SN74LVC1G123DCURTexas Instruments0296-18578-1-NDkr.8.56000Similar
SN74LVC1G123DCUTTexas Instruments0296-26594-1-NDkr.10.02000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.94000kr.19.40
25kr.1.72720kr.43.18
100kr.1.49750kr.149.75
250kr.1.38744kr.346.86
500kr.1.32112kr.660.56
1.000kr.1.26978kr.1,269.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.19898kr.3,596.94
6.000kr.1.16596kr.6,995.76
9.000kr.1.14942kr.10,344.78
15.000kr.1.13109kr.16,966.35
21.000kr.1.12038kr.23,527.98
30.000kr.1.11008kr.33,302.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750