AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G11GM,115

DigiKey Part Number
1727-3487-2-ND - Tape & Reel (TR)
1727-3487-1-ND - Cut Tape (CT)
1727-3487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G11GM,115
Description
IC GATE AND 1CH 3-INP 6XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
3
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G11FZ4-7Diodes Incorporated2.21874LVC1G11FZ4-7DICT-NDkr.1.59000Direct
NLX1G11AMUTCGonsemi70.971NLX1G11AMUTCG-NDkr.0.88760Similar
SN74LVC1G11DRYRTexas Instruments31.219296-30120-1-NDkr.2.03000Similar
In-Stock: 6.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.76700kr.7.67
25kr.0.67440kr.16.86
100kr.0.57250kr.57.25
250kr.0.52420kr.131.05
500kr.0.49516kr.247.58
1.000kr.0.47125kr.471.25
2.500kr.0.45146kr.1,128.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43075kr.2,153.75
10.000kr.0.41822kr.4,182.20
15.000kr.0.41194kr.6,179.10
25.000kr.0.40499kr.10,124.75
35.000kr.0.40092kr.14,032.20
50.000kr.0.39701kr.19,850.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500