Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07GV-Q100H

DigiKey Part Number
1727-74LVC1G07GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G07GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G07GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07GV-Q100H
Description
IC BUFF 1.65V SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
-, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
SC-74A, SOT-753
Number of Bits per Element
1
Supplier Device Package
SC-74A
Output Type
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ07DFT2G-Qonsemi5.644488-NL17SZ07DFT2G-QCT-NDkr.0.63000Similar
In-Stock: 2.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.56400kr.5.64
25kr.0.49440kr.12.36
100kr.0.41840kr.41.84
250kr.0.38192kr.95.48
500kr.0.35974kr.179.87
1.000kr.0.34147kr.341.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31364kr.940.92
6.000kr.0.30276kr.1,816.56
9.000kr.0.29730kr.2,675.70
15.000kr.0.29126kr.4,368.90
21.000kr.0.28774kr.6,042.54
30.000kr.0.28434kr.8,530.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500