Inverter IC 1 Channel Open Drain 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06GS,132

DigiKey Part Number
1727-74LVC1G06GS,132TR-ND - Tape & Reel (TR)
1727-74LVC1G06GS,132CT-ND - Cut Tape (CT)
1727-74LVC1G06GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G06GS,132
Description
IC INVERTER 1CH 1-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
200 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.58V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.07V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Features
Open Drain
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G06GM,115Nexperia USA Inc.3201727-6956-1-NDkr.1.20000Parametric Equivalent
74LVC1G06GM,132Nexperia USA Inc.460.0001727-74LVC1G06GM,132TR-NDkr.1.14120Parametric Equivalent
74LVC1G06GN,132Nexperia USA Inc.2.0011727-74LVC1G06GN,132CT-NDkr.1.84000Parametric Equivalent
74LVC1G06FZ4-7Diodes Incorporated5.00031-74LVC1G06FZ4-7CT-NDkr.1.27000Parametric Equivalent
74LVC1G06GF,132Rochester Electronics, LLC740.2342156-74LVC1G06GF,132-954-NDkr.2.02880Parametric Equivalent
In-Stock: 3.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.96400kr.9.64
25kr.0.85200kr.21.30
100kr.0.72850kr.72.85
250kr.0.66952kr.167.38
500kr.0.63362kr.316.81
1.000kr.0.60414kr.604.14
2.500kr.0.58589kr.1,464.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40083kr.2,004.15
10.000kr.0.38902kr.3,890.20
15.000kr.0.38311kr.5,746.65
25.000kr.0.37656kr.9,414.00
35.000kr.0.37273kr.13,045.55
50.000kr.0.36905kr.18,452.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750