74LVC1G04GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.416
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 49.675
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 661
Unit Price: kr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 65.688
Unit Price: kr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 354
Unit Price: kr.5.26000
Datasheet

Similar


Texas Instruments
In Stock: 8.940
Unit Price: kr.3.83620
Datasheet

Similar


Texas Instruments
In Stock: 13.883
Unit Price: kr.18.01000
Datasheet

Similar


Texas Instruments
In Stock: 7.809
Unit Price: kr.1.78000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 125
Unit Price: kr.0.76000
Datasheet
Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74LVC1G04GW,165

DigiKey Part Number
74LVC1G04GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G04GW,165
Description
IC INVERTER 1CH 1-INP 5TSSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ04DFT2Gonsemi1.416NL17SZ04DFT2GOSCT-NDkr.0.63000Direct
NC7SZ04M5Xonsemi0NC7SZ04M5XCT-NDkr.0.63000Similar
NC7SZ04P5Xonsemi49.675NC7SZ04P5XCT-NDkr.0.63000Similar
NL17SZ04DBVT1Gonsemi661488-NL17SZ04DBVT1GCT-NDkr.0.63000Similar
SN74LVC1G04DBVRTexas Instruments65.688296-11599-1-NDkr.0.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types