
74LVC1G04GV,125 | |
|---|---|
DigiKey Part Number | 1727-3098-2-ND - Tape & Reel (TR) 1727-3098-1-ND - Cut Tape (CT) 1727-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GV,125 |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.47440 | kr.11.86 |
| 100 | kr.0.39940 | kr.39.94 |
| 250 | kr.0.36392 | kr.90.98 |
| 500 | kr.0.34262 | kr.171.31 |
| 1.000 | kr.0.32512 | kr.325.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24779 | kr.743.37 |
| 6.000 | kr.0.23884 | kr.1,433.04 |
| 9.000 | kr.0.23435 | kr.2,109.15 |
| 15.000 | kr.0.22939 | kr.3,440.85 |
| 21.000 | kr.0.22648 | kr.4,756.08 |
| 30.000 | kr.0.22369 | kr.6,710.70 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |









