74LVC16245AEV/G,55 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13.000
Unit Price: kr.1.22388
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.239
Unit Price: kr.4.66600
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245AEV/G,55

DigiKey Part Number
74LVC16245AEV/G,55-ND
Manufacturer
Manufacturer Product Number
74LVC16245AEV/G,55
Description
IC TXRX 1.2V/3.6V 56-VFBGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
56-VFBGA
Number of Elements
2
Supplier Device Package
56-VFBGA (4.5x7)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCR162245ZQLRTexas Instruments13.000296-74LVCR162245ZQLRTR-NDkr.1.22388Similar
74LVC16245AEV,518Rochester Electronics, LLC3.2392156-74LVC16245AEV518-NDkr.4.66600Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
364kr.16.69580kr.6,077.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.69580
Unit Price with VAT:kr.20.86975