Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC16245ADGV-Q1J | |
|---|---|
DigiKey Part Number | 1727-74LVC16245ADGV-Q1JTR-ND - Tape & Reel (TR) 1727-74LVC16245ADGV-Q1JCT-ND - Cut Tape (CT) 1727-74LVC16245ADGV-Q1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16245ADGV-Q1J |
Description | IC TXRX 1.65V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 48-TVSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH16245ADGV-QJ | Nexperia USA Inc. | 0 | 1727-74LVCH16245ADGV-QJTR-ND | kr.3.32044 | Parametric Equivalent |
| SN74LVC16245ADGVR | Texas Instruments | 2.913 | 296-SN74LVC16245ADGVRCT-ND | kr.8.05000 | Parametric Equivalent |
| SN74LVCH16245ADGVR | Texas Instruments | 2.000 | 296-8580-1-ND | kr.8.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.99600 | kr.49.96 |
| 25 | kr.4.51400 | kr.112.85 |
| 100 | kr.3.98410 | kr.398.41 |
| 250 | kr.3.73096 | kr.932.74 |
| 500 | kr.3.59884 | kr.1,799.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.32044 | kr.8,301.10 |
| 5.000 | kr.3.24061 | kr.16,203.05 |
| 7.500 | kr.3.20063 | kr.24,004.72 |
| 12.500 | kr.3.15634 | kr.39,454.25 |
| 17.500 | kr.3.13044 | kr.54,782.70 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |



