Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245ADGG-Q1J

DigiKey Part Number
1727-8027-2-ND - Tape & Reel (TR)
1727-8027-1-ND - Cut Tape (CT)
1727-8027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC16245ADGG-Q1J
Description
IC TXRX 1.2V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC16245ADGG-Q1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Bits per Element
8
Supplier Device Package
48-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 14.258 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.86100kr.38.61
25kr.3.47920kr.86.98
100kr.3.05590kr.305.59
250kr.2.85376kr.713.44
500kr.2.73190kr.1,365.95
1.000kr.2.71606kr.2,716.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.54922kr.5,098.44
4.000kr.2.48130kr.9,925.20
6.000kr.2.44730kr.14,683.80
10.000kr.2.40962kr.24,096.20
14.000kr.2.38761kr.33,426.54
20.000kr.2.36643kr.47,328.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750

Other Suppliers on DigiKey

14.258In Stock
Ships from Rochester Electronics, LLC