
74LVC16240ADGG-Q1J | |
|---|---|
DigiKey Part Number | 1727-74LVC16240ADGG-Q1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16240ADGG-Q1J |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Bits per Element 4 | Supplier Device Package 48-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.43296 | kr.8,865.92 |
| 4.000 | kr.4.32596 | kr.17,303.84 |
| 6.000 | kr.4.27239 | kr.25,634.34 |
| 10.000 | kr.4.21301 | kr.42,130.10 |
| 14.000 | kr.4.17830 | kr.58,496.20 |
| Unit Price without VAT: | kr.4.43296 |
|---|---|
| Unit Price with VAT: | kr.5.54120 |

