
74LVC14APW-Q100J | |
---|---|
DigiKey Part Number | 1727-8412-2-ND - Tape & Reel (TR) 1727-8412-1-ND - Cut Tape (CT) 1727-8412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC14APW-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC14APW-Q100J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.63200 | kr.16.32 |
50 | kr.1.33640 | kr.66.82 |
100 | kr.1.24420 | kr.124.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.98934 | kr.2,473.35 |
5.000 | kr.0.95868 | kr.4,793.40 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |