Parametric Equivalent
Direct
Similar
Similar

74LVC14AD-Q100J | |
|---|---|
cms-digikey-product-number | 1727-74LVC14AD-Q100JTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 74LVC14AD-Q100J |
cms-description | IC INVERT SCHMITT 6CH 1-INP 14SO |
cms-customer-reference | |
cms-detailed-description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 2.500 | kr.0.93192 | kr.2,329.80 |
| 5.000 | kr.0.90310 | kr.4,515.50 |
| Unit Price without VAT: | kr.0.93192 |
|---|---|
| Unit Price with VAT: | kr.1.16490 |




