74LVC138APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.538
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 5.752
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 1.881
Unit Price: kr.6.34000
Datasheet

Similar


onsemi
In Stock: 93
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 162
Unit Price: kr.23.33000
Datasheet

Similar


Texas Instruments
In Stock: 1.850
Unit Price: kr.6.97000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.378
Unit Price: kr.5.00860
Datasheet

Similar


Texas Instruments
In Stock: 27.489
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 3.864
Unit Price: kr.6.97000
Datasheet

Similar


Texas Instruments
In Stock: 1.799
Unit Price: kr.15.85000
Datasheet

Similar


Texas Instruments
In Stock: 2.254
Unit Price: kr.4.88000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC138APW,112

DigiKey Part Number
1727-6459-ND
Manufacturer
Manufacturer Product Number
74LVC138APW,112
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC138APW,112 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX138DTR2Gonsemi4.538MC74LCX138DTR2GOSCT-NDkr.3.74000Direct
74LCX138MTCXonsemi5.75274LCX138MTCXCT-NDkr.3.74000Similar
CLVC138AQPWRG4Q1Texas Instruments1.881296-CLVC138AQPWRG4Q1CT-NDkr.6.34000Similar
MC74LCX138DTGonsemi93MC74LCX138DTGOS-NDkr.3.74000Similar
SN74LVC138AMPWTEPTexas Instruments162296-24670-1-NDkr.23.33000Similar
Obsolete
Marketplace Stock: 83.020 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

83.020In Stock
Ships from Rochester Electronics, LLC