NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC132APW,118

DigiKey Part Number
1727-6668-2-ND - Tape & Reel (TR)
1727-6668-1-ND - Cut Tape (CT)
1727-6668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC132APW,118
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC132APW,118 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.12V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.85800kr.18.58
25kr.1.65600kr.41.40
100kr.1.43410kr.143.41
250kr.1.32812kr.332.03
500kr.1.26420kr.632.10
1.000kr.1.21240kr.1,212.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.06743kr.2,668.58
5.000kr.1.03606kr.5,180.30
7.500kr.1.02035kr.7,652.63
12.500kr.1.00295kr.12,536.88
17.500kr.0.99278kr.17,373.65
25.000kr.0.98299kr.24,574.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500