74LVC132AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.39000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC132AD,112

DigiKey Part Number
1727-1770-ND
Manufacturer
Manufacturer Product Number
74LVC132AD,112
Description
IC GATE NAND SCHMIT 4CH 2IN 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC132AD,112 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.12V ~ 0.8V
Packaging
Tube
Input Logic Level - High
1V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC132AD,118Nexperia USA Inc.01727-8411-1-NDkr.0.36000Parametric Equivalent
74LVC132AD-Q100JNexperia USA Inc.01727-74LVC132AD-Q100JCT-NDkr.0.39000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types