NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC10APW,118

DigiKey Part Number
1727-6667-2-ND - Tape & Reel (TR)
1727-6667-1-ND - Cut Tape (CT)
1727-6667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC10APW,118
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.12V ~ 0.8V
Series
Input Logic Level - High
1.08V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.7ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC10APWRochester Electronics, LLC31.7162156-SN74LVC10APW-NDkr.6.21000Similar
SN74LVC10APWRTexas Instruments37.442296-8445-1-NDkr.2.54000Similar
SN74LVC10APWTTexas Instruments61.490296-SN74LVC10APWTCT-NDkr.6.21000Similar
In-Stock: 389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.30600kr.13.06
25kr.1.15880kr.28.97
100kr.0.99540kr.99.54
250kr.0.91804kr.229.51
500kr.0.87124kr.435.62
1.000kr.0.83270kr.832.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.61686kr.1,542.15
5.000kr.0.59694kr.2,984.70
7.500kr.0.58695kr.4,402.12
12.500kr.0.57589kr.7,198.62
17.500kr.0.56943kr.9,965.02
25.000kr.0.56322kr.14,080.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500