Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC08AD,118 | |
|---|---|
DigiKey Part Number | 1727-3078-2-ND - Tape & Reel (TR) 1727-3078-1-ND - Cut Tape (CT) 1727-3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC08AD,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC08AD,118 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.12V ~ 0.8V |
Series | Input Logic Level - High 1.08V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC08ADR2G | onsemi | 0 | 74LVC08ADR2G-ND | kr.0.00000 | Direct |
| 74LVC08AS14-13 | Diodes Incorporated | 7.527 | 74LVC08AS14-13DICT-ND | kr.2.03000 | Direct |
| 74LCX08M | onsemi | 0 | 74LCX08M-ND | kr.0.00000 | Similar |
| 74LCX08MX | onsemi | 387 | 74LCX08MXCT-ND | kr.3.74000 | Similar |
| 74LCX08SJ | onsemi | 0 | 74LCX08SJ-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.83960 | kr.20.99 |
| 100 | kr.0.71770 | kr.71.77 |
| 250 | kr.0.65912 | kr.164.78 |
| 500 | kr.0.62372 | kr.311.86 |
| 1.000 | kr.0.59463 | kr.594.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.56393 | kr.1,409.83 |
| 5.000 | kr.0.54543 | kr.2,727.15 |
| 7.500 | kr.0.53617 | kr.4,021.28 |
| 12.500 | kr.0.52590 | kr.6,573.75 |
| 17.500 | kr.0.51990 | kr.9,098.25 |
| 25.000 | kr.0.51413 | kr.12,853.25 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |








