
74LVC07APW,112 | |
|---|---|
DigiKey Part Number | 2156-74LVC07APW,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC07APW,112 |
Description | IC BUFF 1.2V/5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.2V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 77630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 985 | kr.1.90200 | kr.1,873.47 |
| Unit Price without VAT: | kr.1.90200 |
|---|---|
| Unit Price with VAT: | kr.2.37750 |


