74LVC07AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.71470
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: kr.3.87000
Datasheet

Similar


onsemi
In Stock: 2.863
Unit Price: kr.2.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.335
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 11.978
Unit Price: kr.2.92000
Datasheet

Similar


Texas Instruments
In Stock: 3.254
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 151.826
Unit Price: kr.6.34000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC07AD,112

DigiKey Part Number
1727-6455-ND
Manufacturer
Manufacturer Product Number
74LVC07AD,112
Description
IC BUFF 1.2V/5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC07AD,118Nexperia USA Inc.01727-3089-1-NDkr.1.46000Parametric Equivalent
74LVC07AD-Q100JNexperia USA Inc.01727-74LVC07AD-Q100JTR-NDkr.0.71470Parametric Equivalent
MC74LCX07DGonsemi282MC74LCX07DGOS-NDkr.3.87000Similar
MC74LCX07DR2Gonsemi2.863MC74LCX07DR2GOSCT-NDkr.2.09000Similar
SN74LVC07ADRochester Electronics, LLC13.3352156-SN74LVC07AD-NDkr.6.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types