
74LVC06AD,118 | |
|---|---|
DigiKey Part Number | 1727-3088-2-ND - Tape & Reel (TR) 1727-3088-1-ND - Cut Tape (CT) 1727-3088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC06AD,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.2V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.13000 | kr.2.13 |
| 10 | kr.1.46400 | kr.14.64 |
| 25 | kr.1.30280 | kr.32.57 |
| 100 | kr.1.12230 | kr.112.23 |
| 250 | kr.1.03640 | kr.259.10 |
| 500 | kr.0.98428 | kr.492.14 |
| 1.000 | kr.0.94151 | kr.941.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.89632 | kr.2,240.80 |
| 5.000 | kr.0.86909 | kr.4,345.45 |
| 7.500 | kr.0.85545 | kr.6,415.88 |
| 12.500 | kr.0.84034 | kr.10,504.25 |
| 17.500 | kr.0.83150 | kr.14,551.25 |
| 25.000 | kr.0.82301 | kr.20,575.25 |
| 62.500 | kr.0.80473 | kr.50,295.62 |
| Unit Price without VAT: | kr.2.13000 |
|---|---|
| Unit Price with VAT: | kr.2.66250 |


