Inverter IC 6 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC04ABQ,115

DigiKey Part Number
1727-3477-2-ND - Tape & Reel (TR)
1727-3477-1-ND - Cut Tape (CT)
1727-3477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC04ABQ,115
Description
IC INVERTER 6CH 1-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
74LVC04ABQ,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.12V ~ 0.8V
Series
Input Logic Level - High
1.08V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Inputs
1
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.19200kr.11.92
25kr.1.05760kr.26.44
100kr.0.90790kr.90.79
250kr.0.83612kr.209.03
500kr.0.79300kr.396.50
1.000kr.0.75744kr.757.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71346kr.2,140.38
6.000kr.0.69194kr.4,151.64
9.000kr.0.68117kr.6,130.53
15.000kr.0.66923kr.10,038.45
21.000kr.0.66225kr.13,907.25
30.000kr.0.65554kr.19,666.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750