NOR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC02ABQ,115

DigiKey Part Number
1727-3476-2-ND - Tape & Reel (TR)
1727-3476-1-ND - Cut Tape (CT)
1727-3476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC02ABQ,115
Description
IC GATE NOR 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
74LVC02ABQ,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.12V ~ 0.8V
Series
Input Logic Level - High
1.08V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Inputs
2
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC02ABQARTexas Instruments2.373296-SN74LVC02ABQARCT-NDkr.0.37000Similar
In-Stock: 4.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.91900kr.9.19
25kr.0.81400kr.20.35
100kr.0.69420kr.69.42
250kr.0.63704kr.159.26
500kr.0.60280kr.301.40
1.000kr.0.57453kr.574.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53966kr.1,618.98
6.000kr.0.52258kr.3,135.48
9.000kr.0.51403kr.4,626.27
15.000kr.0.50455kr.7,568.25
21.000kr.0.49901kr.10,479.21
30.000kr.0.49369kr.14,810.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250