
74LV4060PW,118 | |
|---|---|
DigiKey Part Number | 1727-74LV4060PW,118TR-ND - Tape & Reel (TR) 1727-74LV4060PW,118CT-ND - Cut Tape (CT) 1727-74LV4060PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4060PW,118 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 90 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4060ADTR2G | onsemi | 252 | MC74HC4060ADTR2GOSCT-ND | kr.2.73000 | Direct |
| CD4060BPWR | Texas Instruments | 3.433 | 296-14119-1-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.25040 | kr.31.26 |
| 100 | kr.1.07530 | kr.107.53 |
| 250 | kr.0.99260 | kr.248.15 |
| 500 | kr.0.94250 | kr.471.25 |
| 1.000 | kr.0.90142 | kr.901.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85796 | kr.2,144.90 |
| 5.000 | kr.0.83176 | kr.4,158.80 |
| 7.500 | kr.0.81865 | kr.6,139.88 |
| 12.500 | kr.0.80412 | kr.10,051.50 |
| 17.500 | kr.0.79562 | kr.13,923.35 |
| 25.000 | kr.0.78746 | kr.19,686.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |





