Similar
Similar

74LV393D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV393D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV393D-Q100J |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Category | Trigger Type Negative Edge |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1 V ~ 3.6 V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV393AD | Rochester Electronics, LLC | 6.405 | 2156-SN74LV393AD-ND | kr.6.66000 | Similar |
| SN74LV393ADR | Texas Instruments | 4.427 | 296-11664-1-ND | kr.4.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.89582 | kr.2,239.55 |
| 5.000 | kr.0.86867 | kr.4,343.35 |
| 7.500 | kr.0.85508 | kr.6,413.10 |
| 12.500 | kr.0.84002 | kr.10,500.25 |
| 17.500 | kr.0.83122 | kr.14,546.35 |
| 25.000 | kr.0.82275 | kr.20,568.75 |
| 62.500 | kr.0.80453 | kr.50,283.12 |
| Unit Price without VAT: | kr.0.89582 |
|---|---|
| Unit Price with VAT: | kr.1.11978 |


