Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV244PW-Q100J

DigiKey Part Number
1727-74LV244PW-Q100JTR-ND - Tape & Reel (TR)
1727-74LV244PW-Q100JCT-ND - Cut Tape (CT)
1727-74LV244PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV244PW-Q100J
Description
IC BUFF 1V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
16mA, 16mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV244PW,118Nexperia USA Inc.3.9901727-5975-1-NDkr.3.68000Parametric Equivalent
74LVX244MTCXonsemi9.35674LVX244MTCXCT-NDkr.4.56000Similar
MC74LVX244DTGRochester Electronics, LLC3.6782156-MC74LVX244DTG-OS-NDkr.5.64000Similar
MC74LVX244DTR2Gonsemi6.405488-MC74LVX244DTR2GCT-NDkr.5.64000Similar
SN74LV244APWRTexas Instruments9.297296-3806-1-NDkr.6.02000Similar
In-Stock: 2.253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.16400kr.31.64
25kr.2.83760kr.70.94
100kr.2.48340kr.248.34
250kr.2.31412kr.578.53
500kr.2.21202kr.1,106.01
1.000kr.2.17868kr.2,178.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.94057kr.4,851.43
5.000kr.1.88922kr.9,446.10
7.500kr.1.86350kr.13,976.25
12.500kr.1.83501kr.22,937.62
17.500kr.1.81836kr.31,821.30
25.000kr.1.80235kr.45,058.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000