Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV244ATPWJ

DigiKey Part Number
1727-8552-2-ND - Tape & Reel (TR)
1727-8552-1-ND - Cut Tape (CT)
1727-8552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV244ATPWJ
Description
IC BUFF 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCV244APWJNexperia USA Inc.3581727-74AHCV244APWJCT-NDkr.2.47000Parametric Equivalent
74LV244APWJNexperia USA Inc.6191727-74LV244APWJCT-NDkr.2.66000Parametric Equivalent
SN74LV244APWRTexas Instruments9.628296-3806-1-NDkr.6.02000Parametric Equivalent
SN74LV244APWRG3Texas Instruments12.104296-27806-1-NDkr.7.80000Parametric Equivalent
SN74LV244APWTTexas Instruments1.131296-SN74LV244APWTCT-NDkr.7.16000Parametric Equivalent
In-Stock: 576
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.76900kr.17.69
25kr.1.57720kr.39.43
100kr.1.36370kr.136.37
250kr.1.26192kr.315.48
500kr.1.20066kr.600.33
1.000kr.1.15020kr.1,150.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.09700kr.2,742.50
5.000kr.1.06490kr.5,324.50
7.500kr.1.04884kr.7,866.30
12.500kr.1.03104kr.12,888.00
17.500kr.1.02064kr.17,861.20
25.000kr.1.01063kr.25,265.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500