


74LV1T32GWH | |
|---|---|
DigiKey Part Number | 1727-7717-2-ND - Tape & Reel (TR) 1727-7717-1-ND - Cut Tape (CT) 1727-7717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T32GWH |
Description | IC GATE OR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T32GWH Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.3V |
Series | Input Logic Level - High 1.28V ~ 4.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.20500 | kr.12.05 |
| 25 | kr.1.06520 | kr.26.63 |
| 100 | kr.0.91420 | kr.91.42 |
| 250 | kr.0.84220 | kr.210.55 |
| 500 | kr.0.79858 | kr.399.29 |
| 1.000 | kr.0.76283 | kr.762.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71858 | kr.2,155.74 |
| 6.000 | kr.0.69695 | kr.4,181.70 |
| 9.000 | kr.0.68610 | kr.6,174.90 |
| 15.000 | kr.0.67409 | kr.10,111.35 |
| 21.000 | kr.0.66707 | kr.14,008.47 |
| 30.000 | kr.0.66032 | kr.19,809.60 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |



