
74LV1T32GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T32GVHTR-ND - Tape & Reel (TR) 1727-74LV1T32GVHCT-ND - Cut Tape (CT) 1727-74LV1T32GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T32GVH |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58 ~ 0.8V |
Series | Input Logic Level - High 0.94 ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.32000 | kr.13.20 |
| 25 | kr.1.16920 | kr.29.23 |
| 100 | kr.1.00570 | kr.100.57 |
| 250 | kr.0.92716 | kr.231.79 |
| 500 | kr.0.87984 | kr.439.92 |
| 1.000 | kr.0.84093 | kr.840.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62803 | kr.1,884.09 |
| 6.000 | kr.0.60864 | kr.3,651.84 |
| 9.000 | kr.0.59892 | kr.5,390.28 |
| 15.000 | kr.0.58816 | kr.8,822.40 |
| 21.000 | kr.0.58187 | kr.12,219.27 |
| 30.000 | kr.0.57582 | kr.17,274.60 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

