
74LV1T126GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T126GVHTR-ND - Tape & Reel (TR) 1727-74LV1T126GVHCT-ND - Cut Tape (CT) 1727-74LV1T126GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T126GVH |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.1.09820 | kr.54.91 |
| 100 | kr.1.02140 | kr.102.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78383 | kr.2,351.49 |
| 6.000 | kr.0.75962 | kr.4,557.72 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |









