
| 74LV165PW-Q100J | |
|---|---|
| DigiKey Part Number | 1727-74LV165PW-Q100JTR-ND - Tape & Reel (TR) 1727-74LV165PW-Q100JCT-ND - Cut Tape (CT) 1727-74LV165PW-Q100JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74LV165PW-Q100J | 
| Description | IC SHIFT REG COMP 8BIT 16-TSSOP | 
| Customer Reference | |
| Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Shift Register | |
| Output Type | Complementary | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Function | Parallel to Serial | |
| Voltage - Supply | 1V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 | 
| 10 | kr.2.20800 | kr.22.08 | 
| 50 | kr.1.82140 | kr.91.07 | 
| 100 | kr.1.70110 | kr.170.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.36840 | kr.3,421.00 | 
| 5.000 | kr.1.32829 | kr.6,641.45 | 
| Unit Price without VAT: | kr.3.20000 | 
|---|---|
| Unit Price with VAT: | kr.4.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark