
74LV165D,118 | |
|---|---|
DigiKey Part Number | 1727-6658-2-ND - Tape & Reel (TR) 1727-6658-1-ND - Cut Tape (CT) 1727-6658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV165D,118 |
Description | IC SR COMPLEMENTARY 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 1V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV165ADRG3 | Texas Instruments | 4.864 | 296-SN74LV165ADRG3CT-ND | kr.7.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.57200 | kr.15.72 |
| 25 | kr.1.39720 | kr.34.93 |
| 100 | kr.1.20520 | kr.120.52 |
| 250 | kr.1.11408 | kr.278.52 |
| 500 | kr.1.05890 | kr.529.45 |
| 1.000 | kr.1.01358 | kr.1,013.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.94172 | kr.2,354.30 |
| 5.000 | kr.0.91344 | kr.4,567.20 |
| 7.500 | kr.0.89927 | kr.6,744.53 |
| 12.500 | kr.0.88358 | kr.11,044.75 |
| 17.500 | kr.0.87441 | kr.15,302.18 |
| 25.000 | kr.0.86558 | kr.21,639.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

