74LV164PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.074
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.90411
Datasheet

Similar


Texas Instruments
In Stock: 6.554
Unit Price: kr.2.92000
Datasheet

Similar


Texas Instruments
In Stock: 11.444
Unit Price: kr.3.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.122
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 499.206
Unit Price: kr.3.30000
Datasheet

Similar


Texas Instruments
In Stock: 2.840
Unit Price: kr.6.34000
Datasheet
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV164PW,112

DigiKey Part Number
74LV164PW,112-ND
Manufacturer
Manufacturer Product Number
74LV164PW,112
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
14-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV164PW,118Nexperia USA Inc.2.0741727-6656-1-NDkr.1.71000Parametric Equivalent
74LV164PW-Q100JNexperia USA Inc.01727-74LV164PW-Q100JTR-NDkr.0.90411Parametric Equivalent
SN74LV164ADBRTexas Instruments6.554296-3787-1-NDkr.2.92000Similar
SN74LV164ADGVRTexas Instruments11.444296-30601-1-NDkr.3.68000Similar
SN74LV164APWRochester Electronics, LLC10.1222156-SN74LV164APW-NDkr.6.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types