Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

74LV164D,112 | |
|---|---|
DigiKey Part Number | 74LV164D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV164D,112 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 1V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV164D,118 | Nexperia USA Inc. | 586 | 1727-74LV164D,118CT-ND | kr.1.97000 | Parametric Equivalent |
| 74LV164D-Q100J | Nexperia USA Inc. | 2.500 | 1727-74LV164D-Q100JTR-ND | kr.2.72620 | Parametric Equivalent |
| SN74LV164AD | Rochester Electronics, LLC | 6.579 | 2156-SN74LV164AD-ND | kr.6.34000 | Similar |
| SN74LV164ADR | Texas Instruments | 84.388 | 296-39207-1-ND | kr.2.92000 | Similar |
| SN74LV164ANSR | Texas Instruments | 1.973 | 296-13228-1-ND | kr.4.69000 | Similar |




