74LV14D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.12844
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 6.355
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.79600
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 50.014
Unit Price: kr.2.40920
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.14544
Datasheet

Similar


Texas Instruments
In Stock: 12.833
Unit Price: kr.2.79000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV14D,118

DigiKey Part Number
1727-6361-2-ND - Tape & Reel (TR)
1727-6361-1-ND - Cut Tape (CT)
1727-6361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV14D,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV14D,118 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.3V ~ 1.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
15ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVQ14SConsemi074LVQ14SC-NDkr.0.00000Similar
74LVQ14SCXonsemi074LVQ14SCX-NDkr.0.00000Similar
74LVQ14SJXonsemi074LVQ14SJX-NDkr.2.12844Similar
74LVX14Monsemi074LVX14M-NDkr.0.00000Similar
74LVX14MXonsemi074LVX14MXTR-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.35700kr.13.57
25kr.1.20200kr.30.05
100kr.1.03410kr.103.41
250kr.0.95380kr.238.45
500kr.0.90548kr.452.74
1.000kr.0.86566kr.865.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.82364kr.2,059.10
5.000kr.0.79833kr.3,991.65
7.500kr.0.78565kr.5,892.38
12.500kr.0.77160kr.9,645.00
17.500kr.0.76339kr.13,359.33
25.000kr.0.75550kr.18,887.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250