Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV138BQ,115

DigiKey Part Number
1727-6942-2-ND - Tape & Reel (TR)
1727-6942-1-ND - Cut Tape (CT)
1727-6942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV138BQ,115
Description
IC DECODER/DEMUX 1X3:8 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-VFQFN Exposed Pad
Circuit
1 x 3:8
Supplier Device Package
16-DHVQFN (2.5x3.5)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.64200kr.16.42
25kr.1.46080kr.36.52
100kr.1.26230kr.126.23
250kr.1.16708kr.291.77
500kr.1.10976kr.554.88
1.000kr.1.06252kr.1,062.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.00423kr.3,012.69
6.000kr.0.97571kr.5,854.26
9.000kr.0.96141kr.8,652.69
15.000kr.0.94558kr.14,183.70
21.000kr.0.93632kr.19,662.72
30.000kr.0.92742kr.27,822.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750