
74LV132D,118 | |
|---|---|
DigiKey Part Number | 1727-6652-2-ND - Tape & Reel (TR) 1727-6652-1-ND - Cut Tape (CT) 1727-6652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV132D,118 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX132DR2G | onsemi | 164 | 488-MC74LVX132DR2GCT-ND | kr.2.35000 | Similar |
| SN74LV132AD | Rochester Electronics, LLC | 15.641 | 2156-SN74LV132AD-ND | kr.5.76939 | Similar |
| SN74LV132ADR | Texas Instruments | 11.266 | 296-1675-1-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.33100 | kr.13.31 |
| 25 | kr.1.18440 | kr.29.61 |
| 100 | kr.1.01760 | kr.101.76 |
| 250 | kr.0.93832 | kr.234.58 |
| 500 | kr.0.89078 | kr.445.39 |
| 1.000 | kr.0.85153 | kr.851.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.81010 | kr.2,025.25 |
| 5.000 | kr.0.78512 | kr.3,925.60 |
| 7.500 | kr.0.77262 | kr.5,794.65 |
| 12.500 | kr.0.75877 | kr.9,484.62 |
| 17.500 | kr.0.75066 | kr.13,136.55 |
| 25.000 | kr.0.74288 | kr.18,572.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

