
74LV123D,118 | |
|---|---|
DigiKey Part Number | 1727-74LV123D,118TR-ND - Tape & Reel (TR) 1727-74LV123D,118CT-ND - Cut Tape (CT) 1727-74LV123D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV123D,118 |
Description | IC MMV 2-CIR 14-NS 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 14 ns 16-SO |
Datasheet | Datasheet |
Category | Propagation Delay 14 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.52800 | kr.15.28 |
| 25 | kr.1.35920 | kr.33.98 |
| 100 | kr.1.17230 | kr.117.23 |
| 250 | kr.1.08312 | kr.270.78 |
| 500 | kr.1.02924 | kr.514.62 |
| 1.000 | kr.0.98492 | kr.984.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.93812 | kr.2,345.30 |
| 5.000 | kr.0.90993 | kr.4,549.65 |
| 7.500 | kr.0.89581 | kr.6,718.57 |
| 12.500 | kr.0.88016 | kr.11,002.00 |
| 17.500 | kr.0.87102 | kr.15,242.85 |
| 25.000 | kr.0.86223 | kr.21,555.75 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

