
74LV123BQ,115 | |
---|---|
DigiKey Part Number | 1727-6940-2-ND - Tape & Reel (TR) 1727-6940-1-ND - Cut Tape (CT) 1727-6940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV123BQ,115 |
Description | IC MMV 2-CIR 14-NS 16-DHVQFN |
Customer Reference | |
Detailed Description | Monostable Multivibrator 14 ns 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 14 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.2.07400 | kr.20.74 |
50 | kr.1.70620 | kr.85.31 |
100 | kr.1.59230 | kr.159.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.26718 | kr.3,801.54 |
6.000 | kr.1.23117 | kr.7,387.02 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |