XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT86D-Q100,118

DigiKey Part Number
1727-8017-2-ND - Tape & Reel (TR)
1727-8017-1-ND - Cut Tape (CT)
1727-8017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT86D-Q100,118
Description
IC GATE XOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT86M96Texas Instruments36.730296-8201-1-NDkr.2.47000Upgrade
CD74HCT86MTTexas Instruments1.937296-CD74HCT86MTCT-NDkr.7.10000Upgrade
MC74HCT86ADR2Gonsemi335MC74HCT86ADR2GOSCT-NDkr.1.97000Similar
In-Stock: 1.114
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.58500kr.15.85
25kr.1.40760kr.35.19
100kr.1.21470kr.121.47
250kr.1.12268kr.280.67
500kr.1.06714kr.533.57
1.000kr.1.02150kr.1,021.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.86427kr.2,160.68
5.000kr.0.83792kr.4,189.60
7.500kr.0.82472kr.6,185.40
12.500kr.0.81010kr.10,126.25
17.500kr.0.80156kr.14,027.30
25.000kr.0.79334kr.19,833.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000