Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT74D-Q100,118

DigiKey Part Number
1727-74HCT74D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT74D-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT74D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT74D-Q100,118
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
40 µA
Part Status
Active
Input Capacitance
3.5 pF
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
14-SO
Clock Frequency
59 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Max Propagation Delay @ V, Max CL
44ns @ 4.5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT74ADR2Gonsemi434MC74HCT74ADR2GOSCT-NDkr.2.03000Direct
MC74HCT74ADR2G-Qonsemi0488-MC74HCT74ADR2G-QCT-NDkr.1.10329Direct
CD74HCT74MRochester Electronics, LLC16.4672156-CD74HCT74M-NDkr.5.51580Similar
CD74HCT74M96Texas Instruments3.905296-14561-1-NDkr.2.54000Similar
CD74HCT74MTTexas Instruments9.700296-CD74HCT74MTCT-NDkr.6.34000Similar
In-Stock: 2.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.38200kr.13.82
25kr.1.22480kr.30.62
100kr.1.05370kr.105.37
250kr.0.97204kr.243.01
500kr.0.92298kr.461.49
1.000kr.0.88259kr.882.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.83990kr.2,099.75
5.000kr.0.81417kr.4,070.85
7.500kr.0.80128kr.6,009.60
12.500kr.0.78701kr.9,837.62
17.500kr.0.77866kr.13,626.55
25.000kr.0.77064kr.19,266.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750