
74HCT74D,653 | |
|---|---|
DigiKey Part Number | 2156-74HCT74D,653-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT74D,653 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 44ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 59 MHz | Base Product Number |
| Bulk: | 16153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | kr.1.64840 | kr.1,874.23 |
| Unit Price without VAT: | kr.1.64840 |
|---|---|
| Unit Price with VAT: | kr.2.06050 |


