Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT595D-Q100,118

DigiKey Part Number
1727-8014-2-ND - Tape & Reel (TR)
1727-8014-1-ND - Cut Tape (CT)
1727-8014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT595D-Q100,118
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT595D-Q100,118 Models
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.54200kr.25.42
25kr.2.27240kr.56.81
100kr.1.98060kr.198.06
250kr.1.84088kr.460.22
500kr.1.75668kr.878.34
1.000kr.1.71180kr.1,711.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.61411kr.4,035.27
5.000kr.1.57000kr.7,850.00
7.500kr.1.54790kr.11,609.25
12.500kr.1.52342kr.19,042.75
17.500kr.1.50911kr.26,409.42
25.000kr.1.49536kr.37,384.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250