74HCT595D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 23.015
Unit Price: kr.3.17000
Datasheet

Direct


onsemi
In Stock: 35.923
Unit Price: kr.3.04000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.399
Unit Price: kr.6.85000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT595D,112

DigiKey Part Number
1727-3805-ND
Manufacturer
Manufacturer Product Number
74HCT595D,112
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT595D,112 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT595D,118Nexperia USA Inc.23.0151727-2857-1-NDkr.3.17000Similar
MC74HCT595ADR2Gonsemi35.923MC74HCT595ADR2GOSCT-NDkr.3.04000Direct
SN74AHCT595DRochester Electronics, LLC3.3992156-SN74AHCT595D-NDkr.6.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types