Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT594PWJ

DigiKey Part Number
1727-74HCT594PWJTR-ND - Tape & Reel (TR)
1727-74HCT594PWJCT-ND - Cut Tape (CT)
1727-74HCT594PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT594PWJ
Description
IC SR NON-INVERTED 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Non-Inverted
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.883
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.51200kr.35.12
25kr.3.15720kr.78.93
100kr.2.76800kr.276.80
250kr.2.58268kr.645.67
500kr.2.47070kr.1,235.35
1.000kr.2.37845kr.2,378.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.84044kr.9,202.20
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750