MFR Recommended
Similar

74HCT594DB,118 | |
|---|---|
DigiKey Part Number | 1727-6641-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT594DB,118 |
Description | IC SR PUSH-PULL 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT594PWJ | Nexperia USA Inc. | 1.883 | 1727-74HCT594PWJCT-ND | kr.4.95000 | MFR Recommended |
| SN74AHCT594DBR | Texas Instruments | 981 | 296-SN74AHCT594DBRCT-ND | kr.3.80000 | Similar |



